6.3SZV0.47KFA5X6.1
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 6.3SZV0.47KFA5X6.1 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 6.3SZV0.47KFA5X6.1 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6.3SZV0.47KFA5X6.1 by Rubycon Corporation

6.3SZV0.47KFA5X6.1
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 6.3SZV0.47KFA5X6.1
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 6.3SZV0.47KFA5X6.1

This table gives cross-reference parts and alternative options found for 6.3SZV0.47KFA5X6.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3SZV0.47KFA5X6.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6.3SZV0.47KKC6.3X8 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 0.47uF, THROUGH HOLE MOUNT Rubycon Corporation 6.3SZV0.47KFA5X6.1 vs 6.3SZV0.47KKC6.3X8
6.3SGV0.47KKC5X6.1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 0.47uF, THROUGH HOLE MOUNT Rubycon Corporation 6.3SZV0.47KFA5X6.1 vs 6.3SGV0.47KKC5X6.1
6.3REV0.47KCE10X10.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 6.3SZV0.47KFA5X6.1 vs 6.3REV0.47KCE10X10.5
6.3RGV0.47KCA18X21.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 6.3SZV0.47KFA5X6.1 vs 6.3RGV0.47KCA18X21.5
6.3SZV0.47KFA8X6.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 6.3SZV0.47KFA5X6.1 vs 6.3SZV0.47KFA8X6.5
6.3NSEV0.47KKC6.3X6.1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 0.47uF, THROUGH HOLE MOUNT Rubycon Corporation 6.3SZV0.47KFA5X6.1 vs 6.3NSEV0.47KKC6.3X6.1
6.3ZAV0.47KFA6.3X7 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 6.3SZV0.47KFA5X6.1 vs 6.3ZAV0.47KFA6.3X7
6.3SZV0.47KFA6.3X5.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 6.3SZV0.47KFA5X6.1 vs 6.3SZV0.47KFA6.3X5.5
6.3REV0.47KFA6.3X8 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 6.3SZV0.47KFA5X6.1 vs 6.3REV0.47KFA6.3X8
6.3RGV0.47KCA18X16.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 6.3SZV0.47KFA5X6.1 vs 6.3RGV0.47KCA18X16.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3SZV0.47KFA5X6.1 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3SZV0.47KFA5X6.1 by Rubycon Corporation

  • Please alert me when 6.3SZV0.47KFA5X6.1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6.3SZV0.47KFA5X6.1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3SZV0.47KFA5X6.1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6.3SZV0.47KFA5X6.1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3SZV0.47KFA5X6.1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3SZV0.47KFA5X6.1 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: