6.3RE33MCA
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF

Overview of 6.3RE33MCA by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 6.3RE33MCA by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6.3RE33MCA by Rubycon Corporation

6.3RE33MCA
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Enter Case Size As Part Of Part Number
Dielectric Material
ALUMINUM
Length
5.2 mm
Manufacturer Series
RE
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Series
RE
Want to compare parts?
  1. 6.3RE33MCA
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF
    VS

Alternate Parts for 6.3RE33MCA

This table gives cross-reference parts and alternative options found for 6.3RE33MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3RE33MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6.3RE33MKC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF Rubycon Corporation 6.3RE33MCA vs 6.3RE33MKC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3RE33MCA by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3RE33MCA by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 6.3RE33MCA would you like to use for your alert(s)?
  • Please alert me when 6.3RE33MCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6.3RE33MCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3RE33MCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6.3RE33MCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3RE33MCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3RE33MCA by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: