Part Details for 6.3PK680MEFC6.3X11 by Rubycon Corporation
Overview of 6.3PK680MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3PK680MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9018
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 6.3V, 20%, Radial, Capacitance:680Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Rubycon 6.3PK680MEFC6.3X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$0.1210 / $0.3330 | Buy Now |
DISTI #
1189-1438-ND
|
DigiKey | CAP ALUM 680UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5994 In Stock |
|
$0.0661 / $0.3000 | Buy Now |
DISTI #
232-63PK680MEFC63X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1257 |
|
$0.0660 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 6.3VDC - 6.3mm dia x 11mm - -40 to 85°C RoHS: Compliant |
2000 In Stock |
|
$0.0685 / $0.0821 | Buy Now |
DISTI #
6.3PK680MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 6.3 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 6.3PK680MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 680uF - 20% - 6.3VDC - 6.3mm dia x 11mm - -40 to 85°C RoHS: Compliant |
2000 In Stock |
|
$0.0685 / $0.0821 | Buy Now |
Part Details for 6.3PK680MEFC6.3X11
6.3PK680MEFC6.3X11 CAD Models
6.3PK680MEFC6.3X11 Part Data Attributes
|
6.3PK680MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3PK680MEFC6.3X11
Rubycon Corporation
CAP,AL2O3,680UF,6.3VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.04284 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 460 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3PK680MEFC6.3X11
This table gives cross-reference parts and alternative options found for 6.3PK680MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3PK680MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3PK680MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3PK680MEFC6.3X11 vs 6.3PK680MEFCFA6.3X11 |
6.3PK680MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3PK680MEFC6.3X11 vs 6.3PK680MEFCCA6.3X11 |
6.3PK680MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3PK680MEFC6.3X11 vs 6.3PK680MFA6.3X11 |
6.3PK680MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3PK680MEFC6.3X11 vs 6.3PK680MEFCCE6.3X11 |
6.3PK680M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6.3PK680MEFC6.3X11 vs 6.3PK680M6.3X11 |
6.3PK680MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3PK680MEFC6.3X11 vs 6.3PK680MEFCKC6.3X11 |
6.3PK680MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3PK680MEFC6.3X11 vs 6.3PK680MEFCCC6.3X11 |