Part Details for 6.3PK2200MCC10X16 by Rubycon Corporation
Overview of 6.3PK2200MCC10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3PK2200MCC10X16
6.3PK2200MCC10X16 CAD Models
6.3PK2200MCC10X16 Part Data Attributes
|
6.3PK2200MCC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3PK2200MCC10X16
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3PK2200MCC10X16
This table gives cross-reference parts and alternative options found for 6.3PK2200MCC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3PK2200MCC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LAM1016WP01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 6.3PK2200MCC10X16 vs 8222LAM1016WP01F |
2222LAM1016WPN28E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 6.3PK2200MCC10X16 vs 2222LAM1016WPN28E0 |
1222LAM1016WPN58EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 6.3PK2200MCC10X16 vs 1222LAM1016WPN58EB |
NRSS222M6.3V10X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 6.3PK2200MCC10X16 vs NRSS222M6.3V10X16SP7.5LLF |
8222LAM1016WPN78FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 6.3PK2200MCC10X16 vs 8222LAM1016WPN78FB |
8222LAM1016WPN98EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 6.3PK2200MCC10X16 vs 8222LAM1016WPN98EM |
1222LAM1016WPN58FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 6.3PK2200MCC10X16 vs 1222LAM1016WPN58FC |
6.3YK2200MRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 6.3PK2200MCC10X16 vs 6.3YK2200MRI10X16 |
REA222M0JBC-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Surge Components Inc | 6.3PK2200MCC10X16 vs REA222M0JBC-1016 |
6.3PK2200MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3PK2200MCC10X16 vs 6.3PK2200MEFCCC10X16 |