Part Details for 6.3MS722MEFCT54X7 by Rubycon Corporation
Overview of 6.3MS722MEFCT54X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3MS722MEFCT54X7
6.3MS722MEFCT54X7 CAD Models
6.3MS722MEFCT54X7 Part Data Attributes
|
6.3MS722MEFCT54X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3MS722MEFCT54X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 34 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 6.3MS722MEFCT54X7
This table gives cross-reference parts and alternative options found for 6.3MS722MEFCT54X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3MS722MEFCT54X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL22M6R3TR24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 6.3MS722MEFCT54X7 vs LL22M6R3TR24X7 |
8220LAM0407SC01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 6.3MS722MEFCT54X7 vs 8220LAM0407SC01A |
8220LAM0407SLN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 6.3MS722MEFCT54X7 vs 8220LAM0407SLN1F |
NLE220M6.3V4X7TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 6.3MS722MEFCT54X7 vs NLE220M6.3V4X7TBF |
LL22M6R3CF24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 6.3MS722MEFCT54X7 vs LL22M6R3CF24X7 |
ESRA6R3LL220MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | 6.3MS722MEFCT54X7 vs ESRA6R3LL220MD07D |
NLE220M6.3V4X7SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 6.3MS722MEFCT54X7 vs NLE220M6.3V4X7SPF |
USR0J220MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 6.3MS722MEFCT54X7 vs USR0J220MDD1CT |
8220LAM0407SL07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 6.3MS722MEFCT54X7 vs 8220LAM0407SL07E |
UTLML22M6R3TB14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 6.3MS722MEFCT54X7 vs UTLML22M6R3TB14X7 |