6.3MS7220MEFCCE6.3X7
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF

Overview of 6.3MS7220MEFCCE6.3X7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 6.3MS7220MEFCCE6.3X7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6.3MS7220MEFCCE6.3X7 by Rubycon Corporation

6.3MS7220MEFCCE6.3X7
Rubycon Corporation
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
133 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. 6.3MS7220MEFCCE6.3X7
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF
    VS

Alternate Parts for 6.3MS7220MEFCCE6.3X7

This table gives cross-reference parts and alternative options found for 6.3MS7220MEFCCE6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3MS7220MEFCCE6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
USW0J221MDD1BA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 6.3MS7220MEFCCE6.3X7 vs USW0J221MDD1BA
8221LAMAA07SCN38FA CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3MS7220MEFCCE6.3X7 vs 8221LAMAA07SCN38FA
8221LAMAA07SCN3850 CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3MS7220MEFCCE6.3X7 vs 8221LAMAA07SCN3850
8221LAMAA07SCN48EA CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3MS7220MEFCCE6.3X7 vs 8221LAMAA07SCN48EA
8221LAMAA07SCN5E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd 6.3MS7220MEFCCE6.3X7 vs 8221LAMAA07SCN5E
8221LAMAA07SC07E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd 6.3MS7220MEFCCE6.3X7 vs 8221LAMAA07SC07E
1221LAMAA07SCN281D CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3MS7220MEFCCE6.3X7 vs 1221LAMAA07SCN281D
ESRG6R3ELL221MF07A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con 6.3MS7220MEFCCE6.3X7 vs ESRG6R3ELL221MF07A
1221LAMAA07SCN385C CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3MS7220MEFCCE6.3X7 vs 1221LAMAA07SCN385C
2221LAMAA07SCN581B CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3MS7220MEFCCE6.3X7 vs 2221LAMAA07SCN581B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3MS7220MEFCCE6.3X7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3MS7220MEFCCE6.3X7 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 6.3MS7220MEFCCE6.3X7 would you like to use for your alert(s)?
  • Please alert me when 6.3MS7220MEFCCE6.3X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6.3MS7220MEFCCE6.3X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3MS7220MEFCCE6.3X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6.3MS7220MEFCCE6.3X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3MS7220MEFCCE6.3X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3MS7220MEFCCE6.3X7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: