Part Details for 6.3MS515MKC3.5X5 by Rubycon Corporation
Overview of 6.3MS515MKC3.5X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24751BRHDT | Texas Instruments | Multi-Cell Synchronous Switch-mode Charger in 5x5 QFN 28-VQFN -40 to 125 | |
BQ24751BRHDR | Texas Instruments | Multi-Cell Synchronous Switch-mode Charger in 5x5 QFN 28-VQFN -40 to 125 |
Part Details for 6.3MS515MKC3.5X5
6.3MS515MKC3.5X5 CAD Models
6.3MS515MKC3.5X5 Part Data Attributes
|
6.3MS515MKC3.5X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3MS515MKC3.5X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.000945 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 18 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 6.3MS515MKC3.5X5
This table gives cross-reference parts and alternative options found for 6.3MS515MKC3.5X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3MS515MKC3.5X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3MS515MKC4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount | Rubycon Corporation | 6.3MS515MKC3.5X5 vs 6.3MS515MKC4X5 |
1NS0JAB156MA504007 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | 6.3MS515MKC3.5X5 vs 1NS0JAB156MA504007 |
1SE0JAB156MCS04005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 6.3MS515MKC3.5X5 vs 1SE0JAB156MCS04005 |
1SE0JAB156MAP04005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 6.3MS515MKC3.5X5 vs 1SE0JAB156MAP04005 |
1NS0JAB156MCS04007 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | 6.3MS515MKC3.5X5 vs 1NS0JAB156MCS04007 |
6.3MS515MFA3.5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 6.3MS515MKC3.5X5 vs 6.3MS515MFA3.5X5 |
ESRE6R3ELL150MD05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3MS515MKC3.5X5 vs ESRE6R3ELL150MD05D |
NS0J156M04007PA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 6.3MS515MKC3.5X5 vs NS0J156M04007PA |
SE0J156M04005PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 6.3MS515MKC3.5X5 vs SE0J156M04005PA |
SE0J156M04005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount | Samwha Electronics | 6.3MS515MKC3.5X5 vs SE0J156M04005 |