Part Details for 6.3JXA3900MCA18X16 by Rubycon Corporation
Overview of 6.3JXA3900MCA18X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3JXA3900MCA18X16
6.3JXA3900MCA18X16 CAD Models
6.3JXA3900MCA18X16 Part Data Attributes
|
6.3JXA3900MCA18X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3JXA3900MCA18X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2457 mA | |
Manufacturer Series | JXA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1930 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Shape | WIRE |
Alternate Parts for 6.3JXA3900MCA18X16
This table gives cross-reference parts and alternative options found for 6.3JXA3900MCA18X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3JXA3900MCA18X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
757D398M6R3DT3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 6.3JXA3900MCA18X16 vs 757D398M6R3DT3C |
ELXJ6R3ELL392MK30S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 6.3JXA3900MCA18X16 vs ELXJ6R3ELL392MK30S |
UPJ0J392MHT6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 6.3JXA3900MCA18X16 vs UPJ0J392MHT6 |
CEEFM0J392M8 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 6.3JXA3900MCA18X16 vs CEEFM0J392M8 |
UPL0J392MHH1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 6.3JXA3900MCA18X16 vs UPL0J392MHH1CC |
UPL0J392MHH6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 6.3JXA3900MCA18X16 vs UPL0J392MHH6CM |
ELXV6R3ETC392ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 6.3JXA3900MCA18X16 vs ELXV6R3ETC392ML20S |
ESXE6R3ELL392ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 6.3JXA3900MCA18X16 vs ESXE6R3ELL392ML20S |
678D398M6R3EK3I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 6.3JXA3900MCA18X16 vs 678D398M6R3EK3I |
UPM0J392MHH-TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | 6.3JXA3900MCA18X16 vs UPM0J392MHH-TO |