Part Details for 6.3CE6800FST by SUN Electronic Industries Corporation
Overview of 6.3CE6800FST by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3CE6800FST
6.3CE6800FST CAD Models
6.3CE6800FST Part Data Attributes
|
6.3CE6800FST
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3CE6800FST
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 16.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 930 mA | |
Size Code | 6464 | |
Surface Mount | YES | |
Tan Delta | 0.4 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 16.3 mm |
Alternate Parts for 6.3CE6800FST
This table gives cross-reference parts and alternative options found for 6.3CE6800FST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3CE6800FST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3CE6800KX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | SUN Electronic Industries Corporation | 6.3CE6800FST vs 6.3CE6800KX |
6.3CE6800KXT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | 6.3CE6800FST vs 6.3CE6800KXT |
6.3CE6800FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount | SUN Electronic Industries Corporation | 6.3CE6800FST vs 6.3CE6800FS |
MXWRU-6R3/682M16X16TRF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Tecate Group | 6.3CE6800FST vs MXWRU-6R3/682M16X16TRF |