-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP2.8 GEH ASSY 9P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7729
|
Newark | Automotive Housing, Receptacle, 9Pos Rohs Compliant: Yes |Amp Te Connectivity 6-968971-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5400 | Buy Now |
DISTI #
6-968971-1-ND
|
DigiKey | CONN RCPT HSG 9POS 5.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
803 In Stock |
|
$0.7614 / $1.4200 | Buy Now |
DISTI #
6-968971-1
|
Avnet Americas | Conn Housing RCP 9 POS 5mm Crimp ST Cable Mount Bulk - Bulk (Alt: 6-968971-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
$0.7553 / $0.8528 | Buy Now |
DISTI #
571-6-968971-1
|
Mouser Electronics | Automotive Connectors MCP2.8 GEH ASSY 9P RoHS: Compliant | 3595 |
|
$0.8120 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Box | 0Box |
|
$0.7620 | Buy Now |
DISTI #
AMP6-968971-1
|
Heilind Electronics | MCP2.8 GEH ASSY 9P | Americas - 0 in Stock |
|
$0.7143 / $0.8178 | Buy Now |
|
Onlinecomponents.com | MCP2.8 GEH ASSY 9P | 0 |
|
$0.8110 / $2.4020 | Buy Now |
|
Onlinecomponents.com | MCP2.8 GEH ASSY 9P RoHS: Compliant | 0 |
|
$0.7430 / $1.2480 | Buy Now |
DISTI #
6-968971-1
|
TTI | Automotive Connectors MCP2.8 GEH ASSY 9P Min Qty: 1800 Package Multiple: 1800 Container: Each | Americas - 0 |
|
$0.7500 / $0.8500 | Buy Now |
DISTI #
6-968971-1
|
TME | Connector: automotive, MCP 2.8, female, plug, for cable, PIN: 9 Min Qty: 1 | 30 |
|
$1.3200 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-968971-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-968971-1
TE Connectivity
MCP2.8 GEH ASSY 9P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.827 inch | |
Body Depth | 0.945 inch | |
Body Length | 0.827 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 28 V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |