6-917992-6
TE Connectivity
Description: HYBRID MK-2 PLUG HSG ASSY 26P

Overview of 6-917992-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 6-917992-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 42AJ5401
Newark Hybrid Mk-2 Plug Hsg Assy 26P |Amp Te Connectivity 6-917992-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.5200
  • 10 $6.2000
  • 25 $5.8600
  • 50 $5.2800
  • 100 $4.7700
  • 500 $4.2800
  • 1,000 $3.8200
  • 2,500 $3.5900
$3.5900 / $6.5200 Buy Now
DISTI # 6-917992-6
Avnet Americas Conn Housing PL 26 POS Crimp ST Cable Mount - Bag (Alt: 6-917992-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bag 0
RFQ
DISTI # 571-6-917992-6
Mouser Electronics Automotive Connectors HYBRID MK-2 PLUG HSG ASSY 26P RoHS: Compliant 0
  • 1,200 $3.4100
$3.4100 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Bag 0
Bag
  • 1,200 $3.0200
$3.0200 Buy Now
DISTI # AMP6-917992-6
Heilind Electronics HYBRID MK-2 PLUG HSG ASSY 26P Americas - 0 in Stock
  • 1,200 $3.7384
  • 2,000 $3.6834
$3.6834 / $3.7384 Buy Now
Onlinecomponents.com HYBRID MK-2 PLUG HSG ASSY 26P RoHS: Compliant 1120 Partner Stock
  • 25 $5.3600
  • 50 $4.6800
  • 100 $4.2800
  • 300 $4.0600
  • 600 $4.0000
  • 900 $3.9400
  • 1,200 $3.8900
$3.8900 / $5.3600 Buy Now
DISTI # 69179926-TEC
TME 6-917992-6 Min Qty: 11 1120
  • 11 $3.9614
  • 150 $3.5044
  • 250 $3.4444
  • 450 $3.3686
$3.3686 / $3.9614 Buy Now
DISTI # AMP6-917992-6
Interstate Connecting Components HYBRID MK-2 PLUG HSG ASSY 26P 0
  • 1,200 $3.7384
  • 2,000 $3.6834
$3.6834 / $3.7384 Buy Now
Chip 1 Exchange INSTOCK 1456
RFQ
DISTI # 6-917992-6
Avnet Abacus Conn Housing PL 26 POS Crimp ST Cable Mount (Alt: 6-917992-6) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 6-917992-6
Avnet Abacus Conn Housing PL 26 POS Crimp ST Cable Mount (Alt: 6-917992-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757102496528
Chip1Stop Conn Housing PL 26 POS Crimp ST Cable Mount RoHS: Compliant 1120
  • 20 $4.0600
  • 95 $3.9600
  • 200 $3.6600
  • 400 $3.5900
$3.5900 / $4.0600 Buy Now
Master Electronics HYBRID MK-2 PLUG HSG ASSY 26P RoHS: Compliant 1120 Partner Stock
  • 25 $5.3600
  • 50 $4.6800
  • 100 $4.2800
  • 300 $4.0600
  • 600 $4.0000
  • 900 $3.9400
  • 1,200 $3.8900
$3.8900 / $5.3600 Buy Now

CAD Models for 6-917992-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-917992-6 by TE Connectivity

6-917992-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.661 inch
Body Depth
0.724 inch
Body Length
0.827 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.205 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Voltage
12 V
Terminal Pitch
3 mm
Termination Type
WIRE
Total Number of Contacts
26
Want to compare parts?
  1. 6-917992-6
    TE Connectivity
    HYBRID MK-2 PLUG HSG ASSY 26P
    VS

Alternate Parts for 6-917992-6

This table gives cross-reference parts and alternative options found for 6-917992-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-917992-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
92911-326LF Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 6-917992-6 vs 92911-326LF
91615-313 Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi 6-917992-6 vs 91615-313
87173-026LF Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 6-917992-6 vs 87173-026LF
87606-813HLF Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 26 Positions, 2.54mm (0.100in) Pitch Amphenol Communications Solutions 6-917992-6 vs 87606-813HLF
87381-2602 Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex 6-917992-6 vs 87381-2602
10065490-026 Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal Amphenol FCi 6-917992-6 vs 10065490-026
73369-026K Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 6-917992-6 vs 73369-026K
65832-012 Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal Amphenol FCi 6-917992-6 vs 65832-012
87263-2602 Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex 6-917992-6 vs 87263-2602
71609-413 Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions 6-917992-6 vs 71609-413

Related Parts for 6-917992-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-917992-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-917992-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-917992-6 would you like to use for your alert(s)?
  • Please alert me when 6-917992-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-917992-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-917992-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-917992-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-917992-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-917992-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: