-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 B-T-W HDR ASSY 4P W/O BOSS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1439
|
Newark | 1.5 B-T-W Hdr Assy 4P W/O Boss Rohs Compliant: Yes |Amp Te Connectivity 6-917570-4 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 | Buy Now |
DISTI #
6-917570-4-ND
|
DigiKey | CONN HDR 4POS 0.059 TIN SMD R/A Min Qty: 6000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3058 | Buy Now |
DISTI #
6-917570-4
|
Avnet Americas | Conn Wire to Board RCP 4 POS 1.5mm Solder ST SMD Reel - Tape and Reel (Alt: 6-917570-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$5.3483 / $5.8576 | Buy Now |
DISTI #
571-6-917570-4
|
Mouser Electronics | Headers & Wire Housings 1.5 B-T-W HDR ASSY 4P W/O BOSS RoHS: Compliant | 0 |
|
$5.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$5.0000 | Buy Now |
DISTI #
AMP6-917570-4
|
Heilind Electronics | 1.5 B-T-W HDR ASSY 4P W/O | Americas - 0 in Stock |
|
$6.2422 | Buy Now |
|
Onlinecomponents.com | 1.5 B-T-W HDR ASSY 4P W/O BOSS RoHS: Compliant | 0 |
|
$5.3800 / $15.7900 | Buy Now |
DISTI #
AMP6-917570-4
|
Interstate Connecting Components | 1.5 B-T-W HDR ASSY 4P W/O | 0 |
|
$6.2422 | Buy Now |
|
Master Electronics | 1.5 B-T-W HDR ASSY 4P W/O BOSS RoHS: Compliant | 0 |
|
$5.3800 / $15.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-917570-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-917570-4
TE Connectivity
1.5 B-T-W HDR ASSY 4P W/O BOSS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.127 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Information | 917572-4 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.7u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-917570-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-917570-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1834039-4 | Header Recp., 2mm, 4 POS, 8 u" Au | TE Connectivity | 6-917570-4 vs 1-1834039-4 |
917570-4 | 1.5 B-T-W HDR ASSY 4P W/BOSS | TE Connectivity | 6-917570-4 vs 917570-4 |