-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72056021
|
RS | Connector, AMPMODU, 30 Modii Hdr Drst Shrd .100Cl | TE Connectivity 6-87589-1 RoHS: Not Compliant Min Qty: 784 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5800 / $3.6900 | RFQ |
DISTI #
AMP6-87589-1
|
Heilind Electronics | 30 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 30 MODII HDR DRST SHRD .100CL RoHS: Compliant |
10 Partner Stock |
|
$3.7700 / $4.5500 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
DISTI #
6-87589-1
|
TTI | Headers & Wire Housings 30 MODII HDR DRST SHROUDED .100 RoHS: Compliant pbFree: Pb-Free Min Qty: 1568 Package Multiple: 112 Container: Tray | Americas - 0 |
|
$3.5500 | Buy Now |
DISTI #
AMP6-87589-1
|
Interstate Connecting Components | 30 MODII HDR DRST SHRD .100CL | 0 |
|
Buy Now | |
DISTI #
000000000001655358
|
Sager | Headers & Wire Housings 30 MODII HDR DRST SHROUDED .100 | 0 |
|
Buy Now | |
|
Master Electronics | 30 MODII HDR DRST SHRD .100CL RoHS: Compliant |
10 Partner Stock |
|
$3.7700 / $4.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-87589-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-87589-1
TE Connectivity
30 MODII HDR DRST SHRD .100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-87589-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-87589-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6-87579-2 | TE Connectivity | $7.1258 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 6-87589-1 vs 6-87579-2 |
1-1871056-5 | TE Connectivity | $6.7360 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator | 6-87589-1 vs 1-1871056-5 |
6-146131-4 | TE Connectivity | $4.9716 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | 6-87589-1 vs 6-146131-4 |
1-87227-5 | TE Connectivity | $8.8550 | 30 MODII HDR DRST UNSHRD .100 | 6-87589-1 vs 1-87227-5 |
6-146269-5 | TE Connectivity | $3.1841 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | 6-87589-1 vs 6-146269-5 |
1-1939638-5 | TE Connectivity | $14.1060 | (1-1939638-5) DYNAMIC 1100D HDR ASSY H 30P XBLACK GOLD | 6-87589-1 vs 1-1939638-5 |
1-281739-5 | TE Connectivity | $3.7550 | HEADER HE14 STRAIGHT 2X15 P | 6-87589-1 vs 1-281739-5 |
1-102567-3 | TE Connectivity | $7.2008 | 30 MODII 2PC HDR DR SHRD .100 | 6-87589-1 vs 1-102567-3 |
3-1977939-0 | TE Connectivity | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | 6-87589-1 vs 3-1977939-0 |