-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0717
|
Newark | Modivrecplplf Rohs Compliant: Yes |Amp Te Connectivity 6-87523-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2214 |
|
$0.3890 / $0.6030 | Buy Now |
DISTI #
52K3816
|
Newark | Contact, Receptacle, 24-20Awg, Crimp, Product Range:Ampmodu Mod Iv Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Mod Iv Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 6-87523-9 Min Qty: 22000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3270 | Buy Now |
DISTI #
A33425-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7282 In Stock |
|
$0.3868 / $0.6700 | Buy Now |
DISTI #
6-87523-9
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 6-87523-9) RoHS: Compliant Min Qty: 22000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3598 | Buy Now |
DISTI #
95AC0717
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 95AC0717) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 2214 Partner Stock |
|
$0.3860 / $0.5410 | Buy Now |
DISTI #
571-6-87523-9
|
Mouser Electronics | Headers & Wire Housings STANDARD PRESSURE 24-20 AWG gold RoHS: Compliant | 18811 |
|
$0.3390 / $0.6100 | Buy Now |
DISTI #
V99:2348_11737378
|
Arrow Electronics | 6-87523-9 TE Connectivity Connector Contact SKT Crimp ST Cable Mount 20-24AWG Loose - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1908 | Americas - 2130 |
|
$0.2988 / $0.4008 | Buy Now |
|
Bisco Industries | 21 |
|
Buy Now | ||
DISTI #
AMP6-87523-9
|
Heilind Electronics | MOD IV RECP LP LF | Americas - 2190 in Stock |
|
$0.3195 / $0.3243 | Buy Now |
|
Onlinecomponents.com | Contact - AMPMODU Mod IV Series - Socket - Crimp - 20 AWG - Gold Plated Contacts. RoHS: Compliant |
20759 In Stock |
|
$0.2763 / $0.2864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-87523-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-87523-9
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
Material | COPPER-TIN-PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |