-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37P RA MSFL 318 RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5301
|
Newark | 37P Ra Msfl 318 Rcpt |Amp Te Connectivity 6-747847-7 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 | Buy Now |
DISTI #
6-747847-7-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 520 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3296 | Buy Now |
DISTI #
6-747847-7
|
Avnet Americas | Conn D-Subminiature RCP 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Trays (Alt: 6-747847-7) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Container: Tray | 0 |
|
$5.4543 / $6.5636 | Buy Now |
DISTI #
571-6-747847-7
|
Mouser Electronics | D-Sub Standard Connectors 37P RA MSFL 318 RCPT | 519 |
|
$6.3900 / $10.7300 | Buy Now |
DISTI #
AMP6-747847-7
|
Heilind Electronics | 37P RA MSFL 318 RCPT | Americas - 0 in Stock |
|
$5.5191 / $6.8990 | Buy Now |
|
Onlinecomponents.com | 37P RA MSFL 318 RCPT | 0 |
|
$4.3700 / $9.1000 | Buy Now |
DISTI #
AMP6-747847-7
|
Interstate Connecting Components | 37P RA MSFL 318 RCPT | 0 |
|
$5.5191 / $6.8990 | Buy Now |
|
Master Electronics | 37P RA MSFL 318 RCPT | 0 |
|
$4.3700 / $9.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-747847-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-747847-7
TE Connectivity
37P RA MSFL 318 RCPT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |