-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25P RA MSFL 318 RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5298
|
Newark | 25P Ra Msfl 318 Rcpt |Amp Te Connectivity 6-747846-7 Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $5.9700 | Buy Now |
DISTI #
6-747846-7-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 325 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6559 | Buy Now |
DISTI #
6-747846-7
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: 6-747846-7) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Bulk | 0 |
|
$4.6287 / $5.5701 | Buy Now |
DISTI #
571-6-747846-7
|
Mouser Electronics | D-Sub Standard Connectors 25P RA MSFL 318 RCPT RoHS: Compliant | 0 |
|
$5.4200 / $6.5300 | Order Now |
DISTI #
AMP6-747846-7
|
Heilind Electronics | 25P RA MSFL 318 RCPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 25P RA MSFL 318 RCPT | 0 |
|
$2.8500 / $7.7200 | Buy Now |
DISTI #
6-747846-7
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: 6-747846-7) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Bulk | 0 |
|
$4.6287 / $5.5701 | Buy Now |
DISTI #
AMP6-747846-7
|
Interstate Connecting Components | 25P RA MSFL 318 RCPT | 0 |
|
Buy Now | |
DISTI #
3178628
|
Farnell | 25P RA MSFL 318 RCPT RoHS: Not Compliant Min Qty: 325 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$4.8068 | Buy Now |
|
Master Electronics | 25P RA MSFL 318 RCPT | 0 |
|
$2.8500 / $7.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-747846-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-747846-7
TE Connectivity
25P RA MSFL 318 RCPT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |