-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9P RA MSFL 318 RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9836
|
Newark | D-Sub Standard Connectors 9P Ra Msfl 318 Rcpt |Amp Te Connectivity 6-747844-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$5.8000 | Buy Now |
DISTI #
51P1607
|
Newark | 9P Ra Msfl 318 Rcpt |Amp Te Connectivity 6-747844-8 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.4100 | Buy Now |
DISTI #
2266-6-747844-8-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 15 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
156 In Stock |
|
$4.6100 / $5.8200 | Buy Now |
DISTI #
6-747844-8-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 15 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5058 | Buy Now |
DISTI #
6-747844-8
|
Avnet Americas | D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Trays (Alt: 6-747844-8) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Container: Tray | 0 |
|
$2.5760 / $3.1000 | Buy Now |
DISTI #
571-6-747844-8
|
Mouser Electronics | D-Sub Standard Connectors 9P RA MSFL 318 RCPT | 0 |
|
$2.8800 / $3.2800 | Order Now |
DISTI #
AMP6-747844-8
|
Heilind Electronics | 9P RA MSFL 318 RCPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 9P RA MSFL 318 RCPT |
156 Partner Stock |
|
$3.9400 / $6.1000 | Buy Now |
DISTI #
AMP6-747844-8
|
Interstate Connecting Components | 9P RA MSFL 318 RCPT | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6-747844-8
|
PEI Genesis | D Type Connector 9 Contact(s) | 156 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-747844-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-747844-8
TE Connectivity
9P RA MSFL 318 RCPT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, ELV COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.497 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |