Part Details for 6-747836-7 by TE Connectivity
Overview of 6-747836-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6-747836-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5289
|
Newark | 9P Ra Msfl 590 Rcpt |Amp Te Connectivity 6-747836-7 RoHS: Not Compliant Min Qty: 595 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4700 | Buy Now |
DISTI #
6-747836-7-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 595 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4858 | Buy Now |
DISTI #
6-747836-7
|
Avnet Americas | Conn D-Subminiature RCP 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Rail/Tube (Alt: 6-747836-7) RoHS: Compliant Min Qty: 595 Package Multiple: 595 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$10.0663 / $11.5052 | Buy Now |
DISTI #
571-6-747836-7
|
Mouser Electronics | D-Sub Standard Connectors 9P RA MSFL 590 RCPT RoHS: Compliant | 0 |
|
$10.8700 | Order Now |
DISTI #
AMP6-747836-7
|
Heilind Electronics | 9P RA MSFL 590 RCPT | Americas - 0 in Stock |
|
$11.7442 / $11.9195 | Buy Now |
|
Onlinecomponents.com | 9P RA MSFL 590 RCPT | 0 |
|
$8.4100 / $12.4800 | Buy Now |
|
Quest Components | 326 |
|
$5.9280 / $13.6800 | Buy Now | |
DISTI #
AMP6-747836-7
|
Interstate Connecting Components | 9P RA MSFL 590 RCPT | 0 |
|
$11.7442 / $11.9195 | Buy Now |
|
Master Electronics | 9P RA MSFL 590 RCPT | 0 |
|
$8.4100 / $12.4800 | Buy Now |
Part Details for 6-747836-7
6-747836-7 CAD Models
6-747836-7 Part Data Attributes
|
6-747836-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-747836-7
TE Connectivity
9P RA MSFL 590 RCPT
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.732 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |