-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN,.062 DIA,.025 SQ POST,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5283
|
Newark | Pin,.062 Dia,.025 Sq Post, lp |Amp Te Connectivity 6-66460-7 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5910 | Buy Now |
DISTI #
A33762-ND
|
DigiKey | CONN PIN TIN WIRE WRAP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9250 In Stock |
|
$0.5311 / $1.0200 | Buy Now |
DISTI #
6-66460-7
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 6-66460-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.5354 / $0.5864 | Buy Now |
DISTI #
571-6-66460-7
|
Mouser Electronics | Standard Circular Contacts PIN TIN 2 WIREWRAP RoHS: Compliant | 0 |
|
$0.5700 | Order Now |
DISTI #
V36:1790_14509035
|
Arrow Electronics | Contact PIN 16 Size Wire Wrap ST Cable Mount 32AWG Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 59 Weeks Date Code: 2227 | Americas - 492 |
|
$0.6207 / $0.8053 | Buy Now |
DISTI #
71997790
|
RS | Connector, Pin,.062 Dia,.025 Sq Post, Lp | TE Connectivity 6-66460-7 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 | RFQ |
|
Future Electronics | Multimate Type III AWG 32 No-Insulation Support Discrete Wire Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.5300 / $0.5700 | Buy Now |
DISTI #
AMP6-66460-7
|
Heilind Electronics | PIN,.062 DIA,.025 SQ POST | Americas - 0 in Stock |
|
$0.6249 / $0.6342 | Buy Now |
DISTI #
61717941
|
Verical | Contact PIN 16 Size Wire Wrap ST Cable Mount 32AWG Carton RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2215 | Americas - 11875 |
|
$0.7925 / $1.3708 | Buy Now |
DISTI #
68401526
|
Verical | Contact PIN 16 Size Wire Wrap ST Cable Mount 32AWG Carton RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2227 | Americas - 492 |
|
$0.6917 / $0.8053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-66460-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-66460-7
TE Connectivity
PIN,.062 DIA,.025 SQ POST,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | WIRE WRAP | |
Used With | M SERIES CONNECTORS | |
Wire Gauge | 32 AWG | |
Wire Size-Max | 32 AWG |