-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAINS POWER CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6693
|
Newark | Ac Power Entry Modules 6A Dual Fuse Snap In Mount |Amp Te Connectivity 6-6609107-7 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2200 / $29.7100 | Buy Now |
DISTI #
6-6609107-7
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port - Bulk (Alt: 6-6609107-7) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3296 / $25.4212 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 21 Weeks Container: Box | 0Box |
|
$20.4000 | Buy Now |
DISTI #
CORPS0SXDS6A
|
Heilind Electronics | 6-6609107-7 PS0SXDS6A=C1174 | Americas - 0 in Stock |
|
$25.4769 / $27.0938 | Buy Now |
|
Onlinecomponents.com | PS0SXDS6A=C1174 RoHS: Compliant |
11 In Stock |
|
$26.5500 / $50.2500 | Buy Now |
DISTI #
CORPS0SXDS6A
|
Interstate Connecting Components | 6-6609107-7 PS0SXDS6A=C1174 | 0 |
|
$25.4769 / $27.0938 | Buy Now |
DISTI #
6-6609107-7
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse ST 1 Port (Alt: 6-6609107-7) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-6609107-7
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse ST 1 Port (Alt: 6-6609107-7) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PS0SXDS6A=C1174 RoHS: Compliant |
11 In Stock |
|
$26.5500 / $50.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-6609107-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-6609107-7
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |