Part Details for 6-582118-9 by TE Connectivity
Overview of 6-582118-9 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-582118-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9821
|
Newark | Test Probes Tst P Rec130 Lo Bi Nat Gpbr |Amp Te Connectivity 6-582118-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3050 |
|
$3.0200 / $4.6000 | Buy Now |
DISTI #
03H8566
|
Newark | Tst P Rec130 Lo Bi Nat Gpbr Rohs Compliant: Yes |Amp Te Connectivity 6-582118-9 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
2266-6-582118-9-ND
|
DigiKey | PC TEST POINT JACK NATURAL Min Qty: 30 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
3050 In Stock |
|
$2.5300 / $2.6700 | Buy Now |
DISTI #
6-582118-9-ND
|
DigiKey | PC TEST POINT JACK NATURAL Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1968 | Buy Now |
DISTI #
6-582118-9
|
Avnet Americas | Conn Test Probe RCP 2 POS Solder RA Thru-Hole 1 Port - Bulk (Alt: 6-582118-9) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2101 / $2.4206 | Buy Now |
DISTI #
571-6-582118-9
|
Mouser Electronics | Test Probes TST P REC130 LO BI NAT GPBR RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Bag | 0Bag |
|
$2.0700 | Buy Now |
DISTI #
AMP6-582118-9
|
Heilind Electronics | TEST PROBE REC130 BI NAT GPBR | Americas - 0 in Stock |
|
$2.2724 | Buy Now |
|
Onlinecomponents.com | TEST PROBE REC130 BI NAT GPBR RoHS: Compliant |
3050 Partner Stock |
|
$2.3300 / $4.0000 | Buy Now |
DISTI #
AMP6-582118-9
|
Interstate Connecting Components | TEST PROBE REC130 BI NAT GPBR | 0 |
|
$2.2724 | Buy Now |
Part Details for 6-582118-9
6-582118-9 CAD Models
6-582118-9 Part Data Attributes:
|
6-582118-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-582118-9
TE Connectivity
INTERCONNECTION DEVICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE | |
Body Depth | 0.23 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4.75A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4.75 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |