Part Details for 6-557315-2 by CommScope Inc
Overview of 6-557315-2 by CommScope Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 6-557315-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCS6-557315-2
|
Heilind Electronics | MP-88U-R-5: UNSHLD, RND, 500PK | Americas - 11607 in Stock |
|
$0.3279 / $0.4255 | Buy Now |
DISTI #
CCS6-557315-2
|
Interstate Connecting Components | MP-88U-R-5: UNSHLD, RND, 500PK | 2321 |
|
$0.3279 / $0.4255 | Buy Now |
Part Details for 6-557315-2
6-557315-2 CAD Models
6-557315-2 Part Data Attributes
|
6-557315-2
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
6-557315-2
CommScope Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |