Part Details for 6-554720-3 by CommScope Inc
Overview of 6-554720-3 by CommScope Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6-554720-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7450
|
Newark | Modular Conn, Rj45 Plug, 8P8C, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Product Range:-Rohs Compliant: Yes |Commscope 6-554720-3 Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
CCS6-554720-3
|
Heilind Electronics | MP-88U-F-1: UNSHLD OVAL, 100PK | Americas - 6642 in Stock75 On Order |
|
$0.3771 / $0.4894 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), MALE, WIRE TERMINAL, LATCH, PLUG | 418 |
|
$0.4200 / $1.4000 | Buy Now |
DISTI #
CCS6-554720-3
|
Interstate Connecting Components | MP-88U-F-1: UNSHLD OVAL, 100PK | 110712 On Order |
|
$0.3771 / $0.4894 | Buy Now |
Part Details for 6-554720-3
6-554720-3 CAD Models
6-554720-3 Part Data Attributes:
|
6-554720-3
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
6-554720-3
CommScope Inc
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 0.5 Ω | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 0.75 A | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 1863 |