Part Details for 6-554710-3 by CommScope Inc
Overview of 6-554710-3 by CommScope Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6-554710-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3366
|
Newark | Mjplug 6Port Round Stranded Unshielded 26-28Awg |Commscope 6-554710-3 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
CCS6-554710-3
|
Heilind Electronics | MP-66U-R-1: UNSHD RND, 100PK | Americas - 2963 in Stock |
|
$0.1967 / $0.2554 | Buy Now |
DISTI #
CCS6-554710-3
|
Interstate Connecting Components | MP-66U-R-1: UNSHD RND, 100PK | 691 |
|
$0.1967 / $0.2554 | Buy Now |
DISTI #
73F474
|
Bürklin Elektronik | Plug, RJ11, 6 pole, 6P6C, Cat 3, IDC connection, cable assembly, 6-554710-3 Min Qty: 1 | 309 |
|
$0.3577 / $0.4987 | Buy Now |
Part Details for 6-554710-3
6-554710-3 CAD Models
6-554710-3 Part Data Attributes
|
6-554710-3
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
6-554710-3
CommScope Inc
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |