-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MODIV VRT SR CE 100/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5233
|
Newark | 16 Modiv Vrt Sr Ce 100/115 |Amp Te Connectivity 6-535584-5 RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $1.9900 | Buy Now |
DISTI #
6-535584-5-ND
|
DigiKey | CONN RCPT 16POS 0.1 TIN PCB Min Qty: 1120 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6278 | Buy Now |
DISTI #
6-535584-5
|
Avnet Americas | Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 6-535584-5) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Container: Tube | 0 |
|
$1.3430 | Buy Now |
DISTI #
571-6-535584-5
|
Mouser Electronics | Headers & Wire Housings 16 MODIV VRT SR CE 100/115 RoHS: Compliant | 0 |
|
$1.5200 / $1.6300 | Order Now |
DISTI #
72047541
|
RS | Connector, AMPMODU, 16 Modiv Vrt Sr Ce 100/115 | TE Connectivity 6-535584-5 RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 / $2.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
DISTI #
AMP6-535584-5
|
Heilind Electronics | 16 MODIV VRT SR CE 100/115 | Americas - 0 in Stock |
|
$1.6459 / $1.6705 | Buy Now |
|
Onlinecomponents.com | 16 MODIV VRT SR CE 100/115 RoHS: Compliant | 0 |
|
$1.3900 / $2.9100 | Buy Now |
DISTI #
AMP6-535584-5
|
Interstate Connecting Components | 16 MODIV VRT SR CE 100/115 | 0 |
|
$1.6459 / $1.6705 | Buy Now |
DISTI #
000000000001655310
|
Sager | Headers & Wire Housings 16 MODIV VRT SR CE 100/115 Min Qty: 14 | 0 |
|
$1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-535584-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-535584-5
TE Connectivity
16 MODIV VRT SR CE 100/115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.14 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-535584-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-535584-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-535584-5 | 16 MODIV VRT SR CE 100/115 | TE Connectivity | 6-535584-5 vs 1-535584-5 |