-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28 MODIV VRT DR CE 100/130
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-6-535542-4-ND
|
DigiKey | 28 MODIV VRT DR CE 100/130 Min Qty: 960 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5695 | Buy Now |
DISTI #
6-535542-4
|
Avnet Americas | 28 MODIV VRT DR CE 100/130 - Rail/Tube (Alt: 6-535542-4) Min Qty: 960 Package Multiple: 16 Container: Tube | 0 |
|
$4.1762 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 960 Package Multiple: 16 Container: Tube | 0Tube |
|
$4.1000 | Buy Now |
DISTI #
AMP6-535542-4
|
Heilind Electronics | 28 MODIV VRT DR CE 100/130 | Americas - 0 in Stock |
|
$4.6876 / $5.1943 | Buy Now |
|
Onlinecomponents.com | 28 MODIV VRT DR CE 100/130 RoHS: Compliant | 0 |
|
$4.3200 / $11.8300 | Buy Now |
DISTI #
AMP6-535542-4
|
Interstate Connecting Components | 28 MODIV VRT DR CE 100/130 | 0 |
|
$4.6876 / $5.1943 | Buy Now |
|
Master Electronics | 28 MODIV VRT DR CE 100/130 RoHS: Compliant | 0 |
|
$4.3200 / $11.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-535542-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-535542-4
TE Connectivity
28 MODIV VRT DR CE 100/130
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN (300) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |