-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 220 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3126
|
Newark | Connectors .5Fhr04H,220,s, gig 08/Sn, ht, seyes |Amp Te Connectivity 6-5353606-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$33.5400 / $37.3800 | Buy Now |
DISTI #
08R2590
|
Newark | .5Fhr04H,220,s, gig,08/Sn, ht, seyes |Te Connectivity 6-5353606-6 Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3900 | Buy Now |
DISTI #
A118518-ND
|
DigiKey | CONN RCPT 220POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
432 In Stock |
|
$17.1678 / $24.4000 | Buy Now |
DISTI #
6-5353606-6
|
Avnet Americas | Conn Board to Board RCP 220 POS 0.5mm Solder ST SMD Hard Tray - Bulk (Alt: 6-5353606-6) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$15.0808 / $18.1481 | Buy Now |
DISTI #
571-6-5353606-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors .5FHR04H,220,S,GIG 08/SN,HT,SEYES | 1187 |
|
$17.1600 / $23.8700 | Buy Now |
|
Future Electronics | 5FHR04H,220,S,GIG,08/Sn,HT,SEYes RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 660 Container: Bag | 0Bag |
|
$15.4700 | Buy Now |
|
Future Electronics | 5FHR04H,220,S,GIG,08/Sn,HT,SEYes RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bag | 0Bag |
|
$15.4700 | Buy Now |
DISTI #
AMP6-5353606-6
|
Heilind Electronics | .5FHR04H,220,S,GIG,08/SN, ES | Americas - 0 in Stock |
|
$18.7946 | Buy Now |
|
Onlinecomponents.com | .5FHR04H,220,S,GIG,08/Sn,HT,SEYes RoHS: Compliant |
713 In Stock |
|
$16.6600 / $26.8200 | Buy Now |
DISTI #
6-5353606-6
|
TTI | Board to Board & Mezzanine Connectors .5FHR04H,220,S,GIG 08/SN,HT,SEYES Min Qty: 660 Package Multiple: 30 Container: Tray | Americas - 0 |
|
$15.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-5353606-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-5353606-6
TE Connectivity
Board Stacking Connector, 220 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.244 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.433 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3594 mm | |
Panel Mount | NO | |
Plating Thickness | 7.874u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 220 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |