-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MODIV VRT DR DE 100/125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9807
|
Newark | 16 Modiv Vrt Dr De 100/125 |Amp Te Connectivity 6-534267-9 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $2.8100 | Buy Now |
DISTI #
6-534267-9-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD PCB Min Qty: 1400 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9116 | Buy Now |
DISTI #
6-534267-9
|
Avnet Americas | Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 6-534267-9) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$2.4998 / $2.8223 | Buy Now |
DISTI #
571-6-534267-9
|
Mouser Electronics | Headers & Wire Housings 16 MODIV VRT DR DE 100/125 RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
DISTI #
V36:1790_11830334
|
Arrow Electronics | Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2310 | Americas - 4620 |
|
$2.0280 / $2.4599 | Buy Now |
|
Future Electronics | 16 MODIV VRT DR DE 100/125 RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.3800 | Buy Now |
DISTI #
AMP6-534267-9
|
Heilind Electronics | 16 MODIV VRT DR DE 100/125 | Americas - 0 in Stock |
|
$2.9647 / $3.0090 | Buy Now |
|
Onlinecomponents.com | 16 MODIV VRT DR DE 100/125 RoHS: Compliant | 0 |
|
$2.5000 / $6.8500 | Buy Now |
DISTI #
68401267
|
Verical | Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2310 | Americas - 4620 |
|
$2.4599 | Buy Now |
DISTI #
AMP6-534267-9
|
Interstate Connecting Components | 16 MODIV VRT DR DE 100/125 | 0 |
|
$2.9647 / $3.0090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-534267-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-534267-9
TE Connectivity
16 MODIV VRT DR DE 100/125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.198 inch | |
Body Depth | 0.245 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 6-534267-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-534267-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89898-308B | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 6-534267-9 vs 89898-308B |
87961-7 | 16 MODII HORZ DR CE 100CL/115 | TE Connectivity | 6-534267-9 vs 87961-7 |
87606-408 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 6-534267-9 vs 87606-408 |
77317-112-16 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 6-534267-9 vs 77317-112-16 |
90152-2216 | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | 6-534267-9 vs 90152-2216 |
68046-308 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 6-534267-9 vs 68046-308 |
61301625721 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Wurth Elektronik | 6-534267-9 vs 61301625721 |
969973-8 | 2x8P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | 6-534267-9 vs 969973-8 |
90152-2116 | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | 6-534267-9 vs 90152-2116 |
M20-7830806 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Harwin | 6-534267-9 vs M20-7830806 |