-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODIV VRT DR DE 100/125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6678
|
Newark | Headers&wire Housings 06 Modiv Vrt Dr De 100/125 |Amp Te Connectivity 6-534267-4 RoHS: Not Compliant Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 568 |
|
$2.4100 / $2.9800 | Buy Now |
DISTI #
2266-6-534267-4-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 74 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
568 In Stock |
|
$2.1300 | Buy Now |
DISTI #
6-534267-4-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 74 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0837 | Buy Now |
DISTI #
6-534267-4
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 6-534267-4) RoHS: Compliant Min Qty: 3700 Package Multiple: 3700 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$1.1155 | Buy Now |
DISTI #
571-6-534267-4
|
Mouser Electronics | Headers & Wire Housings 06 MODIV VRT DR DE 100/125 RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3700 Package Multiple: 3700 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.9430 | Buy Now |
DISTI #
AMP6-534267-4
|
Heilind Electronics | 06 MODIV VRT DR DE 100/125 | Americas - 0 in Stock |
|
$1.0821 / $1.1953 | Buy Now |
|
Onlinecomponents.com | 06 MODIV VRT DR DE 100/125 RoHS: Compliant |
568 Partner Stock |
|
$2.0700 / $2.8800 | Buy Now |
DISTI #
21307884
|
Verical | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 518 |
|
$1.5900 / $2.0000 | Buy Now |
DISTI #
65342674-TEC
|
TME | 6-534267-4 Min Qty: 74 | 568 |
|
$1.4027 / $1.5930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-534267-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-534267-4
TE Connectivity
06 MODIV VRT DR DE 100/125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.198 inch | |
Body Depth | 0.245 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 6-534267-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-534267-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68046-303 | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 6 position, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 6-534267-4 vs 68046-303 |
5-147101-3 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 6-534267-4 vs 5-147101-3 |
71991-803 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 6-534267-4 vs 71991-803 |
77317-422-06LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 6-534267-4 vs 77317-422-06LF |
SSQ-118-24-S-D | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 6-534267-4 vs SSQ-118-24-S-D |
RS2BE-B-06-G | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 6-534267-4 vs RS2BE-B-06-G |
68046-603 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 6-534267-4 vs 68046-603 |
SSW-118-23-G-D | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 6-534267-4 vs SSW-118-23-G-D |
77317-804-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 6-534267-4 vs 77317-804-06 |
77317-422-06LF | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 6 Positions ,2.54mm (0.100in) Pitch, | Amphenol Communications Solutions | 6-534267-4 vs 77317-422-06LF |