-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 BTB REC ASSY 60P O/TAPE LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9599
|
Newark | 0.8 Btb Rec Assy 60P O/Tape Lead Free |Amp Te Connectivity 6-5316514-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 | Buy Now |
DISTI #
A116310TR-ND
|
DigiKey | CONN PLUG 60POS SMD GOLD Min Qty: 8000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5303 | Buy Now |
DISTI #
6-5316514-0
|
Avnet Americas | Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 6-5316514-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.5456 / $2.7880 | Buy Now |
DISTI #
571-6-5316514-0
|
Mouser Electronics | Headers & Wire Housings 50 MODII 2PC DR CE RECPT ASSY ROHS RoHS: Compliant | 0 |
|
$2.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 | 0 |
|
$2.3800 | Buy Now |
DISTI #
AMP6-5316514-0
|
Heilind Electronics | 0.8 BTB REC ASSY 60P O/TAPE LE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.8 BTB REC ASSY 60P O/TAPE LEAD FREE RoHS: Compliant | 0 |
|
$2.5600 / $7.5200 | Buy Now |
DISTI #
AMP6-5316514-0
|
Interstate Connecting Components | 0.8 BTB REC ASSY 60P O/TAPE LE | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6-5316514-0
|
PEI Genesis | Board Stacking Connector 60 C | 0 |
|
Buy Now | |
|
Master Electronics | 0.8 BTB REC ASSY 60P O/TAPE LEAD FREE RoHS: Compliant | 0 |
|
$2.5600 / $7.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-5316514-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-5316514-0
TE Connectivity
0.8 BTB REC ASSY 60P O/TAPE LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 2u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-5316514-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-5316514-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6123002-2 | 0.8FH,P08H.5,060,30/Sn,TU | TE Connectivity | 6-5316514-0 vs 6123002-2 |
6123001-2 | 0.8FH,P08H.5,060,30/Sn,TR,SC | TE Connectivity | 6-5316514-0 vs 6123001-2 |