-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,COMMERCIAL BNC, PB FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-5227079-5
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 6-5227079-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001459012
|
Sager | RF Connectors / Coaxial Connectors PLUG,COMMERCIAL BNC, PB FREE | 0 |
|
Buy Now | |
DISTI #
6-5227079-5
|
Avnet Abacus | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 6-5227079-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-5227079-5
|
Avnet Abacus | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 6-5227079-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-5227079-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-5227079-5
TE Connectivity
PLUG,COMMERCIAL BNC, PB FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | BELDEN 9290 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 6-5227079-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-5227079-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68175-11RFX | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | 6-5227079-5 vs 68175-11RFX |
31-242-RFX | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | 6-5227079-5 vs 31-242-RFX |
31-5557-RFX | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | 6-5227079-5 vs 31-5557-RFX |
31-5999-RFX | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | 6-5227079-5 vs 31-5999-RFX |
VB10-2155 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 6-5227079-5 vs VB10-2155 |
112512 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | 6-5227079-5 vs 112512 |
5227079-9 | COMM. BNC-PLUG | TE Connectivity | 6-5227079-5 vs 5227079-9 |
VB10-2050 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 6-5227079-5 vs VB10-2050 |
1-1337534-0 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 6-5227079-5 vs 1-1337534-0 |
CP885 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 6-5227079-5 vs CP885 |