-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE.050 PLUG ASS'Y (V) 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9790
|
Newark | Amplimite.050 Plug Ass Y (V) 4 |Amp Te Connectivity 6-5174215-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 | Buy Now |
DISTI #
2266-6-5174215-2-ND
|
DigiKey | CONN D-TYPE PLUG 40POS VERT SLDR Min Qty: 10 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
3117 In Stock |
|
$8.3400 / $9.0000 | Buy Now |
DISTI #
6-5174215-2-ND
|
DigiKey | CONN D-TYPE PLUG 40POS VERT SLDR Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7023 | Buy Now |
DISTI #
6-5174215-2
|
Avnet Americas | Conn D-Subminiature SKT 40 POS 2.54mm Solder ST Thru-Hole 40 Terminal 1 Port - Bulk (Alt: 6-5174215-2) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 25 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6-5174215-2
|
Mouser Electronics | D-Sub Standard Connectors AMPLIMITE.050 PLGASY V 40P PB-FREE RoHS: Compliant | 0 |
|
$7.9200 | Order Now |
|
Onlinecomponents.com | AMPLIMITE.050 PLUG ASS'Y (V) 4 RoHS: Compliant |
3705 In Stock |
|
$8.1400 / $9.1300 | Buy Now |
DISTI #
23576367
|
Verical | AMPLIMITE.050 PLUG ASSEMBLY (V) 4 RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 3117 |
|
$7.8200 / $8.4400 | Buy Now |
DISTI #
51538622
|
Verical | AMPLIMITE.050 PLUG ASSEMBLY (V) 4 RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1311 | Americas - 585 |
|
$9.8109 / $11.5570 | Buy Now |
DISTI #
651742152-TEC
|
TME | 6-5174215-2 | 3117 |
|
Buy Now | |
DISTI #
6-5174215-2
|
IBS Electronics | Conn D-Subminiature SKT 40 POS 2.54mm Solder ST Thru-Hole 40 Terminal 1 Port Automotive Tray Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-5174215-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-5174215-2
TE Connectivity
AMPLIMITE.050 PLUG ASS'Y (V) 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-5174215-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-5174215-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6-174215-2 | TE Connectivity | Check for Price | 40 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER | 6-5174215-2 vs 6-174215-2 |