-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE.050 CAP ASS'Y (V) 34P PB-FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5062
|
Newark | Amplimite.050 Cap Ass'y (V) 34P Pb-Free |Amp Te Connectivity 6-5173280-5 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1700 / $13.4300 | Buy Now |
DISTI #
6-5173280-5-ND
|
DigiKey | CONN D-TYPE CAP 34POS VERT SLDR Min Qty: 48 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4608 | Buy Now |
DISTI #
6-5173280-5
|
Avnet Americas | Conn D-Subminiature HDR 34 POS 2.54mm Solder ST Thru-Hole 34 Terminal 1 Port - Bulk (Alt: 6-5173280-5) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2560 / $13.1124 | Buy Now |
DISTI #
571-6-5173280-5
|
Mouser Electronics | D-Sub Standard Connectors AMPLIMITE.050CAP ASY (V) 34P RoHS: Compliant | 0 |
|
$11.7100 / $16.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 1 | 0 |
|
$9.1400 | Buy Now |
DISTI #
AMP6-5173280-5
|
Heilind Electronics | AMPLIMITE.050 CAP ASS Y (V) 34 | Americas - 0 in Stock |
|
$6.6693 / $11.9393 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE.050 CAP ASS'Y (V) 34P PB-FREE RoHS: Compliant | 0 |
|
$5.4800 / $13.3800 | Buy Now |
DISTI #
AMP6-5173280-5
|
Interstate Connecting Components | AMPLIMITE.050 CAP ASS Y (V) 34 | 0 |
|
$6.6693 / $11.9393 | Buy Now |
DISTI #
000000000001655167
|
Sager | D-Sub Standard Connectors AMPLIMITE.050CAP ASY (V) 34P Min Qty: 1 | 0 |
|
$8.2500 / $12.9300 | Buy Now |
DISTI #
6-5173280-5
|
Avnet Abacus | (Alt: 6-5173280-5) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-5173280-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-5173280-5
TE Connectivity
AMPLIMITE.050 CAP ASS'Y (V) 34P PB-FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.287 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.35 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7784 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |