-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI MITE PLUG ASSY 60P 30AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5048
|
Newark | Mini Mite Plug Assy 60P 30Au |Amp Te Connectivity 6-5173277-4 RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1400 | Buy Now |
DISTI #
6-5173277-4-ND
|
DigiKey | CONN D-TYPE PLUG 60POS R/A SLDR Min Qty: 1 Lead time: 21 Weeks Container: Tray |
1008 In Stock |
|
$12.7276 / $17.9700 | Buy Now |
DISTI #
6-5173277-4
|
Avnet Americas | Conn D-Subminiature SKT 60 POS 2.54mm Solder RA Thru-Hole 60 Terminal 1 Port - Bulk (Alt: 6-5173277-4) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 23 Weeks, 4 Days Container: Bulk | 0 |
|
$11.4897 / $12.9723 | Buy Now |
DISTI #
571-6-5173277-4
|
Mouser Electronics | D-Sub Standard Connectors MINI MITE PLUG ASSY 60P 30AU RoHS: Compliant | 0 |
|
$12.6500 | Order Now |
DISTI #
73776976
|
RS | MINI MITE PLUG ASSY 60P 30AU, PCB D-Sub Connectors | TE Connectivity 6-5173277-4 Min Qty: 1008 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$10.9100 | Buy Now |
DISTI #
AMP6-5173277-4
|
Heilind Electronics | MINI MITE PLUG ASSY 60P 3 | Americas - 0 in Stock |
|
$13.6264 | Buy Now |
|
Onlinecomponents.com | MINI MITE PLUG ASSY 60P 30AU RoHS: Compliant |
741 In Stock |
|
$12.0500 / $17.4800 | Buy Now |
DISTI #
62419728
|
Verical | Conn D-Sub SKT 60 POS 1.27mm Solder RA Thru-Hole 60 Terminal 1 Port Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2225 | Americas - 740 |
|
$16.0052 / $21.1879 | Buy Now |
DISTI #
AMP6-5173277-4
|
Interstate Connecting Components | MINI MITE PLUG ASSY 60P 3 | 0 |
|
$13.6264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-5173277-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-5173277-4
TE Connectivity
MINI MITE PLUG ASSY 60P 30AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |