-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
63 MODII HORZ SR SFMNT SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-5147733-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-5147733-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-5147733-2
TE Connectivity
63 MODII HORZ SR SFMNT SN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.137 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 300u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 63 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-5147733-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-5147733-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
316-87-163-41-012101 | PRECI-DIP SSA | Check for Price | Board Connector, 63 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 6-5147733-2 vs 316-87-163-41-012101 |
UMR063MF2KS | Winchester Interconnect | Check for Price | Board Connector, 63 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | 6-5147733-2 vs UMR063MF2KS |
340-13-163-30-780100 | Mill-Max Mfg Corp | Check for Price | Board Connector, 63 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | 6-5147733-2 vs 340-13-163-30-780100 |
801-13-063-10-003100 | Mill-Max Mfg Corp | Check for Price | Board Connector, 63 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 6-5147733-2 vs 801-13-063-10-003100 |
6-5147721-2 | TE Connectivity | Check for Price | 63 MODII HORZ SR SFMNT 30AU | 6-5147733-2 vs 6-5147721-2 |
MIL-C-55302/62-C63M | Micross Components | Check for Price | 63 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 6-5147733-2 vs MIL-C-55302/62-C63M |
MIL-C-55302/62LF63S | Micross Components | Check for Price | 63 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | 6-5147733-2 vs MIL-C-55302/62LF63S |
MIL-C-55302/62LC63S | Micross Components | Check for Price | 63 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 6-5147733-2 vs MIL-C-55302/62LC63S |
UMR063MF2KH | Micross Components | Check for Price | 63 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 6-5147733-2 vs UMR063MF2KH |
MIL-C-55302/62-E63L | Micross Components | Check for Price | 63 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 6-5147733-2 vs MIL-C-55302/62-E63L |