-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPI 2.0mm,HDR,2posVertical,Blk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3431
|
Newark | Conn, Header, 2Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Hpi Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 6-440054-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3782 |
|
$0.0200 / $0.1060 | Buy Now |
DISTI #
A128968-ND
|
DigiKey | CONN HEADER VERT 2POS 2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
116786 In Stock |
|
$0.0196 / $0.1000 | Buy Now |
DISTI #
53W3431
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Bag - Bulk (Alt: 53W3431) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk |
3782 Partner Stock |
|
$0.0200 | Buy Now |
DISTI #
6-440054-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Bag - Bag (Alt: 6-440054-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks, 5 Days Container: Bag | 0 |
|
$0.0103 / $0.0160 | Buy Now |
DISTI #
571-6-440054-2
|
Mouser Electronics | Headers & Wire Housings HPI 2.0mm HDR 2posVertical Blk RoHS: Compliant | 38949 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
V36:1790_11863622
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2029 | Americas - 112676 |
|
$0.0100 / $0.0545 | Buy Now |
DISTI #
73776892
|
RS | HPI 2.0MM, HDR,2POSVERTICAL, BLK, PCB Headers and Receptacles | TE Connectivity 6-440054-2 Min Qty: 40000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0230 | RFQ |
|
Future Electronics | "HPI 2.0mm,HDR,2posVertical,Blk" RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 7 Weeks Container: Bag |
0 Bag |
|
$0.0142 / $0.0150 | Buy Now |
|
Future Electronics | "HPI 2.0mm,HDR,2posVertical,Blk" RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks Container: Bag |
0 Bag |
|
$0.0138 / $0.0146 | Buy Now |
DISTI #
AMP6-440054-2
|
Heilind Electronics | HPI 2.0mmHDR2posVerticalBlk | Americas - 0 in Stock |
|
$0.0135 / $0.0185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-440054-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-440054-2
TE Connectivity
HPI 2.0mm,HDR,2posVertical,Blk
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PERFORMANCE INTERCONNECT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.238 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 4.8928 N |
This table gives cross-reference parts and alternative options found for 6-440054-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-440054-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-440054-2 | TE Connectivity | Check for Price | HPI 2.0mm,HDR,2posVertical,Blu | 6-440054-2 vs 2-440054-2 |
440054-2 | TE Connectivity | $0.0635 | 2.0mm,HDR,2pos,Vertical | 6-440054-2 vs 440054-2 |