Part Details for 6-353080-2 by TE Connectivity
Overview of 6-353080-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-353080-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5385
|
Newark | D5 V-Hdr Assy 2P Tail Length 4 |Amp Te Connectivity 6-353080-2 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 2310 |
|
$7.8100 / $9.3600 | Buy Now |
DISTI #
19R5020
|
Newark | D5 V-Hdr Assy 2P Tail Length 4 |Amp Te Connectivity 6-353080-2 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $8.3000 | Buy Now |
DISTI #
2266-6-353080-2-ND
|
DigiKey | CONN HEADER VERT 2POS 10.16MM Min Qty: 16 Lead time: 16 Weeks Container: Tube MARKETPLACE PRODUCT |
2310 In Stock |
|
$3.7000 / $7.2800 | Buy Now |
DISTI #
6-353080-2-ND
|
DigiKey | CONN HEADER VERT 2POS 10.16MM Min Qty: 16 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8513 | Buy Now |
DISTI #
6-353080-2
|
Avnet Americas | Conn Power M 2 POS 10.16mm Solder ST Thru-Hole 2 Terminal 1 Port Tube - Bulk (Alt: 6-353080-2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
$5.6275 / $6.7721 | Buy Now |
DISTI #
571-6-353080-2
|
Mouser Electronics | Headers & Wire Housings D5 V-HDR ASSY 2P TAIL LENGTH 4 RoHS: Compliant | 0 |
|
$5.5500 / $11.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Container: Tube | 0Tube |
|
$5.6200 | Buy Now |
DISTI #
AMP6-353080-2
|
Heilind Electronics | D5 V-HDR ASSY 2P TAIL LENGTH 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power M 2 POS 10.16mm Solder ST Thru-Hole 2 Terminal 1 Port Tube RoHS: Compliant |
2310 Partner Stock |
|
$3.5600 / $8.2700 | Buy Now |
DISTI #
6-353080-2
|
Avnet Americas | Conn Power M 2 POS 10.16mm Solder ST Thru-Hole 2 Terminal 1 Port Tube - Bulk (Alt: 6-353080-2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
$5.6275 / $6.7721 | Buy Now |
Part Details for 6-353080-2
6-353080-2 CAD Models
6-353080-2 Part Data Attributes:
|
6-353080-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-353080-2
TE Connectivity
(6-353080-2) D5 V-HDR ASSY 2P TAIL LENGTH 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |