-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25P.HDP20 PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-338170-2-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A Min Qty: 960 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6784 | Buy Now |
DISTI #
6-338170-2
|
Avnet Americas | 25P.HDP20 PLUG ASSY - Bulk (Alt: 6-338170-2) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$4.2008 / $4.9352 | Buy Now |
DISTI #
571-6-338170-2
|
Mouser Electronics | D-Sub Standard Connectors 25P.HDP20 PLUG ASSY RoHS: Compliant | 0 |
|
$5.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$5.0000 | Buy Now |
DISTI #
AMP6-338170-2
|
Heilind Electronics | 25P.HDP20 PLUG ASSY | Americas - 0 in Stock |
|
$5.8928 / $6.3347 | Buy Now |
|
Onlinecomponents.com | 25P.HDP20 PLUG ASSY RoHS: Compliant | 0 |
|
$5.2700 / $14.4300 | Buy Now |
DISTI #
AMP6-338170-2
|
Interstate Connecting Components | 25P.HDP20 PLUG ASSY | 0 |
|
$5.8928 / $6.3347 | Buy Now |
DISTI #
000000000005374205
|
Sager | D-Sub Standard Connectors 25P.HDP20 PLUG ASSY Min Qty: 30 | 0 |
|
$7.0700 | Buy Now |
DISTI #
6-338170-2
|
Avnet Abacus | (Alt: 6-338170-2) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 25P.HDP20 PLUG ASSY RoHS: Compliant | 0 |
|
$5.2700 / $14.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-338170-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-338170-2
TE Connectivity
25P.HDP20 PLUG ASSY
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Manufacturer Series | 338170 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |