Part Details for 6-316117-0 by TE Connectivity
Overview of 6-316117-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6-316117-0
6-316117-0 CAD Models
6-316117-0 Part Data Attributes:
|
6-316117-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-316117-0
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,PIN,0.02 PITCH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH TAPE AND REEL PACKAGING | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.169 inch | |
Body Depth | 0.132 inch | |
Body Length | 0.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.445 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.508 mm | |
Total Number of Contacts | 60 |