Part Details for 6-292271-0 by TE Connectivity
Overview of 6-292271-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9227102MXA | Renesas Electronics Corporation | Fast CMOS 16-Bit Buffer/Line Driver | |
5962-9227103MXA | Renesas Electronics Corporation | Fast CMOS 16-Bit Buffer/Line Driver | |
5962-9227101MXA | Renesas Electronics Corporation | Fast CMOS 16-Bit Buffer/Line Driver |
Price & Stock for 6-292271-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.3400 | Buy Now |
DISTI #
AMP6-292271-0
|
Heilind Electronics | MT REC ASSY AU-PL. 10P BLUE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP6-292271-0
|
Interstate Connecting Components | MT REC ASSY AU-PL. 10P BLUE | 0 |
|
Buy Now | |
DISTI #
000000000007232228
|
Sager | MT REC ASSY AU-PL. 10P BLUE Min Qty: 1000 | 0 |
|
$1.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4400 / $4.2200 | Buy Now |
Part Details for 6-292271-0
6-292271-0 CAD Models
6-292271-0 Part Data Attributes
|
6-292271-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-292271-0
TE Connectivity
MT REC ASSY AU-PL. 10P BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.141 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.649 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 6-292271-0
This table gives cross-reference parts and alternative options found for 6-292271-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-292271-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2317206-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 6-292271-0 vs 1-2317206-0 |
2MM-RD-S10-S-T-TB | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 6-292271-0 vs 2MM-RD-S10-S-T-TB |
2MM-R-S10-VT-02-F-TB | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 6-292271-0 vs 2MM-R-S10-VT-02-F-TB |
5-534237-8 | 10 MODII VRT SR CE 100/115 | TE Connectivity | 6-292271-0 vs 5-534237-8 |
5025841067 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, | Molex | 6-292271-0 vs 5025841067 |
147726-9 | 10 MODIV VRT SR OUTRIGGER 10AU | TE Connectivity | 6-292271-0 vs 147726-9 |
1-2317204-0 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 6-292271-0 vs 1-2317204-0 |
146763-3 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 6-292271-0 vs 146763-3 |
5025841065 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, | Molex | 6-292271-0 vs 5025841065 |
502584-1068 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, ROHS COMPLIANT | Molex | 6-292271-0 vs 502584-1068 |