There are no models available for this part yet.
Overview of 6-2500034-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6-2500034-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6-2500034-2
|
Avnet Americas | SRC FEMALE CONDUIT COVER - Bulk (Alt: 6-2500034-2) Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$7.2048 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks Container: Box | 0Box |
|
$7.6500 | Buy Now | ||
DISTI #
AMP6-2500034-2
|
Heilind Electronics | SRC FEMALE CONDUIT COVER | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCH6-2500034-2
|
Heilind Electronics | SRC FEMALE CONDUIT COVER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SRC Female Conduit Cover RoHS: Compliant | 0 |
|
$4.9800 / $12.9700 | Buy Now | ||
DISTI #
DCH6-2500034-2
|
Interstate Connecting Components | SRC FEMALE CONDUIT COVER | 0 |
|
Buy Now | ||
DISTI #
AMP6-2500034-2
|
Interstate Connecting Components | SRC FEMALE CONDUIT COVER | 0 |
|
Buy Now | ||
DISTI #
6-2500034-2
|
Avnet Abacus | (Alt: 6-2500034-2) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SRC Female Conduit Cover RoHS: Compliant | 0 |
|
$4.9800 / $12.9700 | Buy Now |
CAD Models for 6-2500034-2 by TE Connectivity
Part Data Attributes for 6-2500034-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Wire Size-Max
|
|