Datasheets
6-2394060-6 by: TE Connectivity

Male

Part Details for 6-2394060-6 by TE Connectivity

Overview of 6-2394060-6 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 6-2394060-6

Part # Distributor Description Stock Price Buy
DISTI # 1734-6-2394060-6-ND
DigiKey 1POS,HVP1000,ASSY,180DEG,COD F Min Qty: 48 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 48 $40.4167
$40.4167 Buy Now
DISTI # 6-2394060-6
Avnet Americas Connector Power Plug 1 Position Screw Straight Panel Mount - Bulk (Alt: 6-2394060-6) Min Qty: 48 Package Multiple: 48 Lead time: 9 Weeks, 2 Days Container: Bulk 0
  • 48 $34.9838
$34.9838 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 48 Lead time: 9 Weeks Container: Box 0
Box
  • 48 $37.1400
$37.1400 Buy Now
DISTI # AMP6-2394060-6
Heilind Electronics 1POS,HVP1000,ASSY,180DEG,COD F Americas - 0 in Stock
Buy Now
Onlinecomponents.com 1POS,HVP1000,ASSY,180DEG,COD F RoHS: Compliant 0
  • 12 $77.2500
  • 24 $47.5400
  • 36 $37.6300
  • 48 $36.8800
$36.8800 / $77.2500 Buy Now
Onlinecomponents.com 1POS,HVP1000,ASSY,180DEG,COD F RoHS: Compliant 0
  • 1 $61.7200
  • 5 $55.0800
  • 10 $53.4300
  • 25 $43.2300
  • 50 $36.7800
  • 100 $35.8000
  • 250 $28.2600
$28.2600 / $61.7200 Buy Now
DISTI # AMP6-2394060-6
Interstate Connecting Components 1POS,HVP1000,ASSY,180DEG,COD F 0
Buy Now
DISTI # 000000000006397929
Sager TE Connectivity 1POS,HVP1000,ASSY,180DEG,COD F Min Qty: 48 0
  • 48 $41.2600
$41.2600 Buy Now
DISTI # 6-2394060-6
Avnet Abacus (Alt: 6-2394060-6) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 1POS,HVP1000,ASSY,180DEG,COD F RoHS: Compliant 0
  • 12 $77.2500
  • 24 $47.5400
  • 36 $37.6300
  • 48 $36.8800
$36.8800 / $77.2500 Buy Now
Master Electronics 1POS,HVP1000,ASSY,180DEG,COD F RoHS: Compliant 0
  • 1 $61.7200
  • 5 $55.0800
  • 10 $53.4300
  • 25 $43.2300
  • 50 $36.7800
  • 100 $35.8000
  • 250 $28.2600
$28.2600 / $61.7200 Buy Now

Part Details for 6-2394060-6

6-2394060-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6-2394060-6 Part Data Attributes

6-2394060-6 TE Connectivity
Buy Now Datasheet
Compare Parts:
6-2394060-6 TE Connectivity Male
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Factory Lead Time 9 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Connector Type OTHER CIRCULAR CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 500A
Mixed Contacts NO
Mounting Type PANEL
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 140 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 500 A
Rated Voltage 1000 V
Reference Standard UL
Terminal Pitch 36 mm
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-2394060-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-2394060-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-2394060-6 would you like to use for your alert(s)?
  • Please alert me when 6-2394060-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-2394060-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-2394060-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-2394060-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-2394060-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-2394060-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: