Part Details for 6-2385846-1 by TE Connectivity
Overview of 6-2385846-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2385846-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5294
|
Newark | Automotive Housing, Rcpt, 39Pos, 36Vdc, Product Range:-, Gender:Receptacle, No. Of Positions:39Positions, For Use With:Amp Mcp 2.8 Series Socket Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body Rohs Compliant: Yes |Te Connectivity 6-2385846-1 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5900 / $23.0200 | Buy Now |
DISTI #
1734-6-2385846-1-ND
|
DigiKey | AMP MCP2.8 RECEPTACLE HSG.,39POS Min Qty: 1 Lead time: 21 Weeks Container: Box |
203 In Stock |
|
$25.7140 / $46.0600 | Buy Now |
DISTI #
6-2385846-1
|
Avnet Americas | AMP MCP2.8 RECEPTACLE HSG.,39POS.,ASSY - Bulk (Alt: 6-2385846-1) Min Qty: 216 Package Multiple: 108 Container: Bulk | 0 |
|
$10.9083 / $13.1269 | Buy Now |
DISTI #
571-6-2385846-1
|
Mouser Electronics | Automotive Connectors AMP MCP2.8 RECEPTACLE HSG.,39POS.,ASSY RoHS: Compliant | 0 |
|
$12.7800 / $13.0600 | Order Now |
DISTI #
74790460
|
RS | Female Terminal Housing, 39 Position, .197in Centerline, Sealable, Leavyseal | TE Connectivity 6-2385846-1 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7400 | RFQ |
DISTI #
AMP6-2385846-1
|
Heilind Electronics | AMP MCP2.8 RECEPTACLE HSG.,39P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP MCP2.8 RECEPTACLE HSG.,39POS.,ASSY RoHS: Compliant | 0 |
|
$11.4800 / $24.0400 | Buy Now |
|
Onlinecomponents.com | AMP MCP2.8 RECEPTACLE HSG.,39POS.,ASSY RoHS: Compliant | 0 |
|
$12.3200 / $33.9100 | Buy Now |
DISTI #
AMP6-2385846-1
|
Interstate Connecting Components | AMP MCP2.8 RECEPTACLE HSG.,39P | 0 |
|
Buy Now | |
DISTI #
6-2385846-1
|
Avnet Abacus | AMP MCP2.8 RECEPTACLE HSG.,39POS.,ASSY (Alt: 6-2385846-1) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6-2385846-1
6-2385846-1 CAD Models
6-2385846-1 Part Data Attributes
|
6-2385846-1
TE Connectivity
Buy Now
|
Compare Parts:
6-2385846-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |