Part Details for 6-2271128-2 by TE Connectivity
Overview of 6-2271128-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 6-2271128-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8000
|
Newark | Sensor Conn, M12, R/A Rcpt, 12Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:12 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity 6-2271128-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$48.2300 / $55.6500 | Buy Now |
DISTI #
75AC9591
|
Newark | M12, Female, A Code, R/A, 12P, Pg9 (Au) |Amp Te Connectivity 6-2271128-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9700 | Buy Now |
DISTI #
A139229-ND
|
DigiKey | M12, FEMALE, A CODE, R/A, 12P, P Min Qty: 1 Lead time: 41 Weeks Container: Bag |
186 In Stock |
|
$48.9525 / $69.0400 | Buy Now |
DISTI #
30AK8000
|
Avnet Americas | M12, FEMALE, A CODE, R/A, 12P, PG9 (AU) - Bulk (Alt: 30AK8000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 1 Days Container: Bulk | 95 Partner Stock |
|
$52.4600 / $61.5100 | Buy Now |
DISTI #
6-2271128-2
|
Avnet Americas | M12, FEMALE, A CODE, R/A, 12P, PG9 (AU) - Trays (Alt: 6-2271128-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 5 Days Container: Tray | 0 |
|
$42.6806 / $51.3614 | Buy Now |
DISTI #
571-6-2271128-2
|
Mouser Electronics | Circular Metric Connectors M12 FEMALE A CODE R/A 12P PG9 (AU) RoHS: Compliant | 150 |
|
$48.9500 / $66.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks Container: Bag | 0Bag |
|
$42.5600 | Buy Now |
DISTI #
AMP6-2271128-2
|
Heilind Electronics | M12, FEMALE, A CODE, R/A, 12P, | Americas - 0 in Stock |
|
$53.1912 / $53.9851 | Buy Now |
|
Onlinecomponents.com | M12, FEMALE, A CODE, R/A, 12P, PG9 (AU) RoHS: Compliant | 0 |
|
$47.2200 / $63.6700 | Buy Now |
DISTI #
6-2271128-2
|
TTI | Circular Metric Connectors M12 FEMALE A CODE R/A 12P PG9 (AU) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$48.4700 | Buy Now |
Part Details for 6-2271128-2
6-2271128-2 CAD Models
6-2271128-2 Part Data Attributes
|
6-2271128-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2271128-2
TE Connectivity
Circular Connector, 12 Contact(s), Female, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Wire Size-Max | 24 AWG |