Part Details for 6-2271116-2 by TE Connectivity
Overview of 6-2271116-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6-2271116-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7999
|
Newark | Sensor Conn, M12, Rcpt, 12Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:12 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity 6-2271116-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$49.4600 / $63.1900 | Buy Now |
DISTI #
75AC9587
|
Newark | M12, Female, A Code, 12P, Pg9 (Au) |Amp Te Connectivity 6-2271116-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9700 | Buy Now |
DISTI #
A139227-ND
|
DigiKey | M12, FEMALE, A CODE, 12P, PG9 (A Min Qty: 1 Lead time: 17 Weeks Container: Bag |
30 In Stock |
|
$46.6246 / $65.7600 | Buy Now |
DISTI #
6-2271116-2
|
Avnet Americas | M12, FEMALE, A CODE, 12P, PG9 (AU) - Trays (Alt: 6-2271116-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$40.6510 / $48.9190 | Buy Now |
DISTI #
30AK7999
|
Avnet Americas | M12, FEMALE, A CODE, 12P, PG9 (AU) - Bulk (Alt: 30AK7999) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 82 Partner Stock |
|
$50.5800 / $63.1900 | Buy Now |
DISTI #
571-6-2271116-2
|
Mouser Electronics | Circular Metric Connectors M12 FEMALE A CODE 12P PG9 (AU) RoHS: Compliant | 172 |
|
$47.5600 / $60.7600 | Buy Now |
DISTI #
72008940
|
RS | Connector, M12, Female, A Code, 12P, Pg9 (Au) | TE Connectivity 6-2271116-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$65.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$40.5300 | Buy Now |
DISTI #
AMP6-2271116-2
|
Heilind Electronics | M12, FEMALE, A CODE, 12P, PG9 (AU) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12, FEMALE, A CODE, 12P, PG9 (AU) RoHS: Compliant |
86 In Stock |
|
$45.2600 / $60.4600 | Buy Now |
Part Details for 6-2271116-2
6-2271116-2 CAD Models
6-2271116-2 Part Data Attributes:
|
6-2271116-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2271116-2
TE Connectivity
Circular Connector, 12 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Shell Size | 20 | |
Total Number of Contacts | 12 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |