Part Details for 6-2271110-2 by TE Connectivity
Overview of 6-2271110-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2271110-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1310
|
Newark | Sensor Conn, M12, Plug, 12Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:12 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity 6-2271110-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$48.8700 / $61.4800 | Buy Now |
DISTI #
A139225-ND
|
DigiKey | M12, MALE, A CODE, 12P, PG9 (AU) Min Qty: 1 Lead time: 41 Weeks Container: Bag |
63 In Stock |
|
$46.6111 / $65.7400 | Buy Now |
DISTI #
6-2271110-2
|
Avnet Americas | M12, MALE, A CODE, 12P, PG9 (AU) - Trays (Alt: 6-2271110-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$40.6392 / $48.9048 | Buy Now |
DISTI #
75AJ1310
|
Avnet Americas | M12, MALE, A CODE, 12P, PG9 (AU) - Bulk (Alt: 75AJ1310) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$52.4500 / $61.4800 | Buy Now |
DISTI #
571-6-2271110-2
|
Mouser Electronics | Circular Metric Connectors M12 MALE A CODE 12P PG9 (AU) RoHS: Compliant | 60 |
|
$47.6400 / $59.1200 | Buy Now |
DISTI #
72008857
|
RS | Connector, M12, Male, A Code, 12P, Pg9 (Au) | TE Connectivity 6-2271110-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$52.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$40.5200 | Buy Now |
DISTI #
AMP6-2271110-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$50.6471 / $51.4030 | Buy Now | |
|
Onlinecomponents.com | M12, MALE, A CODE, 12P, PG9 (AU) RoHS: Compliant | 0 |
|
$45.2500 / $58.8300 | Buy Now |
DISTI #
6-2271110-2
|
TTI | Circular Metric Connectors M12 MALE A CODE 12P PG9 (AU) Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$40.8100 / $43.3100 | Buy Now |
Part Details for 6-2271110-2
6-2271110-2 CAD Models
6-2271110-2 Part Data Attributes:
|
6-2271110-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2271110-2
TE Connectivity
Circular Connector, 12 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Shell Size | 12 | |
Total Number of Contacts | 12 | |
Wire Size-Max | 24 AWG |