-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 35A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-6-2260663-1-ND
|
DigiKey | DYNAMIC D5900 REC CONNECTOR ASSY Min Qty: 9990 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2838 | Buy Now |
DISTI #
6-2260663-1
|
Avnet Americas | Connector Pluggable Terminal Block Receptacle 6Position 13.1mm Straight Cable Mount - Trays (Alt: 6-2260663-1) Min Qty: 9990 Package Multiple: 15 Lead time: 14 Weeks, 6 Days Container: Tray | 0 |
|
$11.3740 / $12.4573 | Buy Now |
DISTI #
571-6-2260663-1
|
Mouser Electronics | Fixed Terminal Blocks DYNAMIC D5900 REC CONNECTOR ASSY 6P-X RoHS: Compliant | 0 |
|
$11.2000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9990 Package Multiple: 15 Container: Tray | 0Tray |
|
$10.6300 | Buy Now |
DISTI #
AMP6-2260663-1
|
Heilind Electronics | DYNAMIC D5900 REC CONNECTOR AS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC D5900 REC CONNECTOR ASSY 6P-X | 0 |
|
$11.4400 / $33.5700 | Buy Now |
DISTI #
6-2260663-1
|
Avnet Americas | Connector Pluggable Terminal Block Receptacle 6Position 13.1mm Straight Cable Mount - Trays (Alt: 6-2260663-1) Min Qty: 9990 Package Multiple: 15 Lead time: 14 Weeks, 6 Days Container: Tray | 0 |
|
$11.3740 / $12.4573 | Buy Now |
DISTI #
AMP6-2260663-1
|
Interstate Connecting Components | DYNAMIC D5900 REC CONNECTOR AS | 0 |
|
Buy Now | |
|
Master Electronics | DYNAMIC D5900 REC CONNECTOR ASSY 6P-X | 0 |
|
$11.4400 / $33.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2260663-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2260663-1
TE Connectivity
Barrier Strip Terminal Block, 35A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 35 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 8 AWG |