6-2232546-2
TE Connectivity
Description: Rectangular Power Connector

Overview of 6-2232546-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 6-2232546-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-6-2232546-2-ND
DigiKey GI2.5 HDR ASS 6P BL NO BOSS TAPE Min Qty: 4500 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 4,500 $0.1870
$0.1870 Buy Now
DISTI # 6-2232546-2
Avnet Americas - Tape and Reel (Alt: 6-2232546-2) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 6 Days Container: Reel 0
  • 4,500 $0.1648
$0.1648 Buy Now
DISTI # 571-6-2232546-2
Mouser Electronics Headers & Wire Housings GI2.5 HDR ASS 6P BL NO BOSS TAPE RoHS: Compliant 0
  • 450 $0.2120
  • 4,500 $0.2120
  • 13,500 $0.1960
  • 27,000 $0.1800
$0.1800 / $0.2120 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 15 Weeks Container: Box 0
Box
  • 4,500 $0.1743
$0.1743 Buy Now
DISTI # AMP6-2232546-2
Heilind Electronics GI2.5 HDR ASS 6P BL NO BOSS TA Americas - 0 in Stock
  • 4,500 $0.2245
  • 7,200 $0.2072
  • 36,900 $0.1871
$0.1871 / $0.2245 Buy Now
Onlinecomponents.com GI2.5 HDR ASS 6P BL NO BOSS TAPE RoHS: Compliant 0
  • 1,125 $0.2963
  • 2,250 $0.2222
  • 3,375 $0.2074
  • 4,500 $0.2033
$0.2033 / $0.2963 Buy Now
DISTI # AMP6-2232546-2
Interstate Connecting Components GI2.5 HDR ASS 6P BL NO BOSS TA 0
  • 4,500 $0.2245
  • 7,200 $0.2072
  • 36,900 $0.1871
$0.1871 / $0.2245 Buy Now
DISTI # 000000000005603644
Sager Headers & Wire Housings GI2.5 HDR ASS 6P BL NO BOSS TAPE Min Qty: 4500 0
  • 4,500 $0.2117
  • 7,200 $0.1900
$0.1900 / $0.2117 Buy Now
DISTI # C1S114402176389
Chip1Stop Conn Power HDR 6 POS 2.5mm Solder ST Thru-Hole 6 Terminal 1 Port Tape RoHS: Compliant 4490
  • 5 $0.1480
$0.1480 Buy Now
Master Electronics GI2.5 HDR ASS 6P BL NO BOSS TAPE RoHS: Compliant 0
  • 1,125 $0.2963
  • 2,250 $0.2222
  • 3,375 $0.2074
  • 4,500 $0.2033
$0.2033 / $0.2963 Buy Now

CAD Models for 6-2232546-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-2232546-2 by TE Connectivity

6-2232546-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
14 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
39.37u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.5 mm
Termination Type
CRIMP
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 6-2232546-2
    TE Connectivity
    Rectangular Power Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-2232546-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-2232546-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-2232546-2 would you like to use for your alert(s)?
  • Please alert me when 6-2232546-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-2232546-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-2232546-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-2232546-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-2232546-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-2232546-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: