-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7641
|
Newark | Ptl 2X3 Cap Panel Mt Glw Wire Key B Bro |Te Connectivity 6-2232264-3 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 / $0.5970 | Buy Now |
DISTI #
6-2232264-3
|
Avnet Americas | 2X3 CAP HOUSING PANEL MOUNT KEY B BRO - Bulk (Alt: 6-2232264-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 28 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4625 / $0.5222 | Buy Now |
DISTI #
571-6-2232264-3
|
Mouser Electronics | Hard Metric Connectors 2x3 cap Hsng panel mount Key B bro RoHS: Compliant | 0 |
|
$0.5540 / $1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 29 Weeks Container: Box | 0Box |
|
$0.4390 | Buy Now |
DISTI #
AMP6-2232264-3
|
Heilind Electronics | PTL 2X3 CAP PANEL MT GLW WIRE | Americas - 0 in Stock |
|
$0.5378 / $0.5739 | Buy Now |
|
Onlinecomponents.com | PTL 2X3 CAP PANEL MT GLW WIRE KEY B BRO RoHS: Compliant | 0 |
|
$0.4863 / $0.7346 | Buy Now |
DISTI #
AMP6-2232264-3
|
Interstate Connecting Components | PTL 2X3 CAP PANEL MT GLW WIRE | 0 |
|
$0.5378 / $0.5739 | Buy Now |
DISTI #
6-2232264-3
|
Avnet Abacus | (Alt: 6-2232264-3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTL 2X3 CAP PANEL MT GLW WIRE KEY B BRO RoHS: Compliant | 0 |
|
$0.4863 / $0.7346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2232264-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2232264-3
TE Connectivity
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.907 inch | |
Body Depth | 0.907 inch | |
Body Length | 1.083 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.319 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Rated Voltage | 600 V | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |