Part Details for 6-2176619-7 by TE Connectivity
Overview of 6-2176619-7 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2176619-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-6-2176619-7
|
Mouser Electronics | Thin Film Resistors - SMD SMQF2W 180K 5% RoHS: Compliant | 0 |
|
$0.2370 / $0.7500 | Order Now |
DISTI #
74692576
|
RS | Power Resistor for PCBs, SMQF2W 180K tolerance | TE Connectivity 6-2176619-7 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2520 / $0.2970 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.2180 | Buy Now |
DISTI #
AMP6-2176619-7
|
Heilind Electronics | SMQF2W 180K 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2085 / $0.2636 | Buy Now |
DISTI #
AMP6-2176619-7
|
Interstate Connecting Components | SMQF2W 180K 5% | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2085 / $0.2636 | Buy Now |